
N700A-160-160-5.0 | |
|---|---|
DigiKey Part Number | 3153-N700A-160-160-5.0-ND |
Manufacturer | |
Manufacturer Product Number | N700A-160-160-5.0 |
Description | THERM PAD 160MMX160MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.197" (5.00mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Material Non-Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bag | Color Gray |
Part Status Active | Thermal Conductivity 1.5W/m-K |
Usage Thermally Conductive | Shelf Life 120 Months |
Type Interface Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 160.00mm x 160.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,58000 € | 85,58 € |
| 20 | 72,97450 € | 1.459,49 € |
| 40 | 70,32775 € | 2.813,11 € |
| 60 | 68,82217 € | 4.129,33 € |
| 100 | 66,97000 € | 6.697,00 € |
| Unit Price without VAT: | 85,58000 € |
|---|---|
| Unit Price with VAT: | 103,55180 € |

