
MZAH1005F262-R35TF | |
|---|---|
DigiKey Part Number | 3442-MZAH1005F262-R35TFTR-ND - Tape & Reel (TR) 3442-MZAH1005F262-R35TFCT-ND - Cut Tape (CT) 3442-MZAH1005F262-R35TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MZAH1005F262-R35TF |
Description | FERRITE BEAD 2.6 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.6 kOhms @ 900 MHz 1 Ferrite Bead 0402 (1005 Metric) 350mA 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.6 kOhms @ 900 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,07940 € | 3,97 € |
| 100 | 0,07100 € | 7,10 € |
| 250 | 0,06084 € | 15,21 € |
| 500 | 0,05386 € | 26,93 € |
| 1.000 | 0,04741 € | 47,41 € |
| 5.000 | 0,03408 € | 170,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03378 € | 337,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

