Similar

HQ0603Q6N8HT01 | |
|---|---|
DigiKey Part Number | 3442-HQ0603Q6N8HT01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HQ0603Q6N8HT01 |
Description | FIXED IND 6.8NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03992 € | 598,80 € |
| Unit Price without VAT: | 0,03992 € |
|---|---|
| Unit Price with VAT: | 0,04830 € |


