
SMBJ12A | |
|---|---|
DigiKey Part Number | 5399-SMBJ12ATR-ND - Tape & Reel (TR) 5399-SMBJ12ACT-ND - Cut Tape (CT) 5399-SMBJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12A |
Description | 30.2A 19.9V 13.3V 12V SMB(DO-214 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07540 € | 7,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,05113 € | 38,35 € |
| 1.500 | 0,04517 € | 67,76 € |
| 2.250 | 0,04212 € | 94,77 € |
| 3.750 | 0,03869 € | 145,09 € |
| 5.250 | 0,03665 € | 192,41 € |
| 7.500 | 0,03467 € | 260,02 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

