
MMBT2222AW | |
---|---|
DigiKey Part Number | 5399-MMBT2222AWTR-ND - Tape & Reel (TR) 5399-MMBT2222AWCT-ND - Cut Tape (CT) 5399-MMBT2222AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222AW |
Description | 40V 150MW 100@150MA,10V 600MA NP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06000 € | 0,60 € |
100 | 0,03660 € | 3,66 € |
500 | 0,02638 € | 13,19 € |
1.000 | 0,02305 € | 23,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,01877 € | 56,31 € |
6.000 | 0,01661 € | 99,66 € |
9.000 | 0,01550 € | 139,50 € |
15.000 | 0,01425 € | 213,75 € |
21.000 | 0,01352 € | 283,92 € |
30.000 | 0,01280 € | 384,00 € |
75.000 | 0,01122 € | 841,50 € |
150.000 | 0,01024 € | 1.536,00 € |
300.000 | 0,00942 € | 2.826,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10890 € |