
ES5JB | |
|---|---|
DigiKey Part Number | 5399-ES5JBTR-ND - Tape & Reel (TR) 5399-ES5JBCT-ND - Cut Tape (CT) 5399-ES5JBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES5JB |
Description | 1.7V@5.0A 35NS INDEPENDENT TYPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount SMB (DO-214AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB (DO-214AA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06470 € | 6,47 € |
| 500 | 0,04706 € | 23,53 € |
| 1.000 | 0,04136 € | 41,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03408 € | 102,24 € |
| 6.000 | 0,03039 € | 182,34 € |
| 9.000 | 0,02851 € | 256,59 € |
| 15.000 | 0,02640 € | 396,00 € |
| 21.000 | 0,02514 € | 527,94 € |
| 30.000 | 0,02393 € | 717,90 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

