


DAN217 | |
|---|---|
DigiKey Part Number | 5399-DAN217TR-ND - Tape & Reel (TR) 5399-DAN217CT-ND - Cut Tape (CT) 5399-DAN217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN217 |
Description | 80V 1.2V@100MA 4NS 100MA SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 4 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 100mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04110 € | 4,11 € |
| 500 | 0,02960 € | 14,80 € |
| 1.000 | 0,02585 € | 25,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02108 € | 63,24 € |
| 6.000 | 0,01866 € | 111,96 € |
| 9.000 | 0,01742 € | 156,78 € |
| 15.000 | 0,01603 € | 240,45 € |
| 21.000 | 0,01521 € | 319,41 € |
| 30.000 | 0,01441 € | 432,30 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |


