Zener Diode 3.9 V 500 mW ±5.13% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 500 mW ±5.13% Surface Mount SOD-123
SOD-123

BZT52C3V9

DigiKey Part Number
5399-BZT52C3V9TR-ND - Tape & Reel (TR)
5399-BZT52C3V9CT-ND - Cut Tape (CT)
5399-BZT52C3V9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V9
Description
INDEPENDENT TYPE 3.7V~4.1V 500MW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5.13% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.13%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B3V9Good-Ark Semiconductor4.4434786-BZT52B3V9CT-ND0,12000 €Parametric Equivalent
In-Stock: 979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
1000,01610 €1,61 €
5000,01148 €5,74 €
1.0000,00994 €9,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,00796 €23,88 €
6.0000,00696 €41,76 €
9.0000,00645 €58,05 €
15.0000,00587 €88,05 €
21.0000,00552 €115,92 €
30.0000,00519 €155,70 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €