


BZT52B30 | |
|---|---|
DigiKey Part Number | 5399-BZT52B30TR-ND - Tape & Reel (TR) 5399-BZT52B30CT-ND - Cut Tape (CT) 5399-BZT52B30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B30 |
Description | INDEPENDENT TYPE 350MW 29.4V~30. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 350 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04100 € | 4,10 € |
| 500 | 0,02954 € | 14,77 € |
| 1.000 | 0,02580 € | 25,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02104 € | 63,12 € |
| 6.000 | 0,01862 € | 111,72 € |
| 9.000 | 0,01739 € | 156,51 € |
| 15.000 | 0,01600 € | 240,00 € |
| 21.000 | 0,01518 € | 318,78 € |
| 30.000 | 0,01438 € | 431,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

