


2SD596-DV4 | |
|---|---|
DigiKey Part Number | 5399-2SD596-DV4TR-ND - Tape & Reel (TR) 5399-2SD596-DV4CT-ND - Cut Tape (CT) 5399-2SD596-DV4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD596-DV4 |
Description | 25V 200MW 170@10MA,6V 700MA NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 700 mA 170MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 70mA, 700mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,04020 € | 4,02 € |
| 500 | 0,02898 € | 14,49 € |
| 1.000 | 0,02533 € | 25,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02065 € | 61,95 € |
| 6.000 | 0,01828 € | 109,68 € |
| 9.000 | 0,01707 € | 153,63 € |
| 15.000 | 0,01571 € | 235,65 € |
| 21.000 | 0,01490 € | 312,90 € |
| 30.000 | 0,01411 € | 423,30 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

