
SMAJ51A | |
|---|---|
DigiKey Part Number | 5789-SMAJ51ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AC,S |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 82.4V |
Mfr | Current - Peak Pulse (10/1000µs) 4.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,22100 € | 2,21 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,17000 € | 17,00 € |
| 250 | 0,11900 € | 29,75 € |
| 500 | 0,08500 € | 42,50 € |
| 1.000 | 0,07649 € | 76,49 € |
| 2.000 | 0,07394 € | 147,88 € |
| 4.000 | 0,05949 € | 237,96 € |
| 5.000 | 0,05779 € | 288,95 € |
| Unit Price without VAT: | 0,22100 € |
|---|---|
| Unit Price with VAT: | 0,26741 € |

