
P6KE20A | |
|---|---|
DigiKey Part Number | 5789-P6KE20A-ND |
Manufacturer | |
Manufacturer Product Number | P6KE20A |
Description | TVS DIODE 17.10VWM 27.7VC DO201, |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.7V |
Mfr | Current - Peak Pulse (10/1000µs) 22A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,23880 € | 11,94 € |
| 100 | 0,21250 € | 21,25 € |
| 300 | 0,17253 € | 51,76 € |
| 500 | 0,14278 € | 71,39 € |
| 1.000 | 0,11559 € | 115,59 € |
| 2.000 | 0,09434 € | 188,68 € |
| 4.000 | 0,08414 € | 336,56 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

