Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R090SB-8T2

DigiKey Part Number
5789-2R090SB-8T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2R090SB-8T2
Description
GDT 90V 10KA 2 POLE SMD 8MM T2.
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
Microde Button
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 849,90 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,66600 €16,66 €
501,49580 €74,79 €
1001,36830 €136,83 €
2501,32584 €331,46 €
5001,13886 €569,43 €
1.0001,08787 €1.087,87 €
1.5001,04538 €1.568,07 €
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,56520 €