
2R1500S-5 | |
|---|---|
DigiKey Part Number | 5789-2R1500S-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R1500S-5 |
Description | GDT 1500V20% 5KA 2 POLE SMD 5. |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1500 V 5000A (5kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 1500 V | Package / Case Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,12200 € | 11,22 € |
| 50 | 1,07080 € | 53,54 € |
| 100 | 1,01140 € | 101,14 € |
| 250 | 0,93488 € | 233,72 € |
| 500 | 0,85840 € | 429,20 € |
| 1.000 | 0,78191 € | 781,91 € |
| 2.000 | 0,74791 € | 1.495,82 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

