
TUD7MF1C | |
|---|---|
DigiKey Part Number | 2112-TUD7MF1C-ND |
Manufacturer | |
Manufacturer Product Number | TUD7MF1C |
Description | CUD7QF1A ON STARBOARD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 6V 30mA 125° Star Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | Star Array | |
Base Product Number |

