CMW-PS-C01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SETi/Seoul Viosys
In Stock: 522
Unit Price: 13,88000 €
Datasheet
Ultraviolet (UV) Emitter 273nm (265nm ~ 280nm) 12V 135° Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMW-PS-C01

DigiKey Part Number
2112-CMW-PS-C01-ND
Manufacturer
Manufacturer Product Number
CMW-PS-C01
Description
DISINFECTION MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 273nm (265nm ~ 280nm) 12V 135° Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SETi/Seoul Viosys
Series
-
Packaging
Tray
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
273nm (265nm ~ 280nm)
Voltage - Forward (Vf) (Typ)
12V
Viewing Angle
135°
Orientation
Top View
Operating Temperature
-30°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10014,82400 €1.482,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,82400 €
Unit Price with VAT:17,93704 €