SLQ-QT500 CMOSens® Flow, Liquid Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLOWMETERKIT SLQ-QT500

DigiKey Part Number
1649-1108-ND
Manufacturer
Manufacturer Product Number
FLOWMETERKIT SLQ-QT500
Description
FLOW METER KIT FOR SLQ-QT500
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SLQ-QT500 CMOSens® Flow, Liquid Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Flow, Liquid
Sensing Range
±120ml/min
Interface
Analog and Digital
Sensitivity
±5%
Voltage - Supply
3.3V ~ 3.7V
Embedded
-
Contents
Board(s), Cable(s)
Utilized IC / Part
SLQ-QT500
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.759,59000 €1.759,59 €
Manufacturers Standard Package
Unit Price without VAT:1.759,59000 €
Unit Price with VAT:2.129,10390 €