
MX23FCB | |
|---|---|
DigiKey Part Number | 3596-MX23FCB-ND |
Manufacturer | |
Manufacturer Product Number | MX23FCB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX23FCB Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 40 VDC |
Packaging Bulk | Must Release Voltage 4 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 42 mA |
Contact Rating (Current) 300 A | Coil Power 2W |
Features Auxiliary Contacts, Sealed - Hermetically | Coil Resistance 1.14kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 167,16250 € | 6.686,50 € |
| Unit Price without VAT: | 167,16250 € |
|---|---|
| Unit Price with VAT: | 202,26663 € |

