EZE240D18 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Altran Magnetics, LLC
In Stock: 12
Unit Price: 12,54000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 7
Unit Price: 47,55000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
EZE240D18
EZE240D18
Relay Basics - Another Teaching Moment | DigiKey Electronics

EZE240D18

DigiKey Part Number
CC1909-ND
Manufacturer
Manufacturer Product Number
EZE240D18
Description
SSR RELAY SPST-NO 18A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
EZE240D18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
15 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
18 A
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,16000 €50,16 €
1047,77300 €477,73 €
5045,60580 €2.280,29 €
10044,26300 €4.426,30 €
Unit Price without VAT:50,16000 €
Unit Price with VAT:60,69360 €