
B485C-2 | |
|---|---|
DigiKey Part Number | CC2484-ND |
Manufacturer | |
Manufacturer Product Number | B485C-2 |
Description | BRIDGE RECT 3PHASE 600V 50A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 600 V QC Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B485C-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 50 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | B48 Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,22000 € | 53,22 € |
| 10 | 50,69700 € | 506,97 € |
| 50 | 48,38520 € | 2.419,26 € |
| 100 | 46,96570 € | 4.696,57 € |
| Unit Price without VAT: | 53,22000 € |
|---|---|
| Unit Price with VAT: | 64,39620 € |

