

LP35-S-AB-07-H30S-28/SI-SM12-T2 | |
---|---|
DigiKey Part Number | LP35-S-AB-07-H30S-28/SI-SM12-T2-ND |
Manufacturer | |
Manufacturer Product Number | LP35-S-AB-07-H30S-28/SI-SM12-T2 |
Description | ENCODER ABSOLUTE BINARY CONN |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 128 Binary (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | 128 | |
Voltage - Supply | 5V ~ 30V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 18B |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 940,52000 € | 940,52 € |
5 | 883,51600 € | 4.417,58 € |
10 | 849,31600 € | 8.493,16 € |
Unit Price without VAT: | 940,52000 € |
---|---|
Unit Price with VAT: | 1.138,02920 € |