Image for UP1-1-71-251-FM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP1-1-71-251-FM

DigiKey Part Number
723-UP1-1-71-251-FM-ND
Manufacturer
Manufacturer Product Number
UP1-1-71-251-FM
Description
CIR BRKR, HYDMAG, 2 PL, 50VDC/25
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 250mA 240 V AC 50 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
250mA
Manufacturer
Sensata-Airpax
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Toggle
Part Status
Obsolete
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CSA, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.