


T11-62-2.00A-06-20A-V | |
|---|---|
DigiKey Part Number | T11-62-2.00A-06-20A-V-ND |
Manufacturer | |
Manufacturer Product Number | T11-62-2.00A-06-20A-V |
Description | CIR BRKR MAG-HYDR 2A TOGGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 2A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,78000 € | 16,78 € |
| Unit Price without VAT: | 16,78000 € |
|---|---|
| Unit Price with VAT: | 20,30380 € |

