M39019/04-209 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: 1.300,54667 €
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: 1.300,54667 €
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: 1.488,53333 €
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: 1.578,29000 €
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: 1.792,37667 €
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 500mA 240 V AC 50 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39019/04-209

DigiKey Part Number
723-M39019/04-209-ND
Manufacturer
Manufacturer Product Number
M39019/04-209
Description
CIR BRKR HYD MAG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 500mA 240 V AC 50 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA
Manufacturer
Sensata-Airpax
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39019/03-209Sensata-Airpax0723-M39019/03-209-ND1.300,54667 €Parametric Equivalent
M39019/03-210Sensata-Airpax0723-M39019/03-210-ND1.300,54667 €Parametric Equivalent
M39019/03-210SSensata-Airpax0723-M39019/03-210S-ND1.488,53333 €Parametric Equivalent
M39019/04-209SSensata-Airpax0723-M39019/04-209S-ND1.578,29000 €Parametric Equivalent
M39019/05-209Sensata-Airpax0723-M39019/05-209-ND1.792,37667 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
31.390,29333 €4.170,88 €
Unit Price without VAT:1.390,29333 €
Unit Price with VAT:1.682,25493 €