Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39019/01-336 | |
|---|---|
DigiKey Part Number | 723-M39019/01-336-ND |
Manufacturer | |
Manufacturer Product Number | M39019/01-336 |
Description | CIR BRKR, HYDMAG, 1 PL, 50VDC,10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/01-254 | Sensata-Airpax | 0 | 723-M39019/01-254-ND | 722,94333 € | Parametric Equivalent |
| M39019/01-254S | Sensata-Airpax | 0 | 723-M39019/01-254S-ND | 816,80333 € | Parametric Equivalent |
| M39019/01-255 | Sensata-Airpax | 0 | 723-M39019/01-255-ND | 722,94333 € | Parametric Equivalent |
| M39019/01-255S | Sensata-Airpax | 0 | 723-M39019/01-255S-ND | 816,80333 € | Parametric Equivalent |
| M39019/01-256 | Sensata-Airpax | 0 | 723-M39019/01-256-ND | 722,94333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 761,59667 € | 2.284,79 € |
| Unit Price without VAT: | 761,59667 € |
|---|---|
| Unit Price with VAT: | 921,53197 € |


