Circuit Breaker Thermal 10A 240 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 240 V AC 50 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

ATR11-D-Y-63-WB-10.0A

DigiKey Part Number
723-1140-ND
Manufacturer
Manufacturer Product Number
ATR11-D-Y-63-WB-10.0A
Description
CIR BRKR THRM 10A 240VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 240 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
Sensata-Airpax
Current Rating (Amps)
10A
Series
Voltage Rating - AC
240 V
Packaging
Tray
Voltage Rating - DC
50 V
Part Status
Obsolete
Actuator Type
Push to Reset
Mounting Type
Panel Mount
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.