
SMDA24C-5.TBT | |
|---|---|
DigiKey Part Number | SMDA24C-5.TBTTR-ND - Tape & Reel (TR) SMDA24C-5.TBTCT-ND - Cut Tape (CT) SMDA24C-5.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA24C-5.TBT |
Description | TVS DIODE 24VWM 43VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,37000 € | 23,70 € |
| 100 | 1,66480 € | 166,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36340 € | 681,70 € |
| 1.000 | 1,26661 € | 1.266,61 € |
| 1.500 | 1,21729 € | 1.825,93 € |
| 2.500 | 1,16192 € | 2.904,80 € |
| 3.500 | 1,12914 € | 3.951,99 € |
| 5.000 | 1,12612 € | 5.630,60 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,36810 € |







