



RCLAMP0502BATCT | |
|---|---|
DigiKey Part Number | RCLAMP0502BATCTTR-ND - Tape & Reel (TR) RCLAMP0502BATCTCT-ND - Cut Tape (CT) RCLAMP0502BATCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0502BATCT |
Description | TVS DIODE 5VWM 25VC SC75 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0502BATCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 125W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,39240 € | 39,24 € |
| 500 | 0,33134 € | 165,67 € |
| 1.000 | 0,30896 € | 308,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29733 € | 891,99 € |
| 6.000 | 0,27527 € | 1.651,62 € |
| 9.000 | 0,26403 € | 2.376,27 € |
| 15.000 | 0,25140 € | 3.771,00 € |
| 21.000 | 0,24393 € | 5.122,53 € |
| 30.000 | 0,23667 € | 7.100,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |











