LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel L = 2nH, C = 100pF 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLAMP2422N.TCT

DigiKey Part Number
ECLAMP2422NTCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECLAMP2422N.TCT
Description
FILTER LC(PI) 2NH/100PF ESD SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel L = 2nH, C = 100pF 6-UFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
20dB @ 800MHz ~ 2.7GHz
Resistance - Channel (Ohms)
1.4
Values
L = 2nH, C = 100pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Size / Dimension
0.057" L x 0.039" W (1.45mm x 1.00mm)
Height
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.