
XC22B V2 | |
|---|---|
DigiKey Part Number | 4106-XC22BV2-ND |
Manufacturer | |
Manufacturer Product Number | XC22B V2 |
Description | 4 DIGIT LED DISPLAY THUMB-WHEEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Preset Counter 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Preset Counter | |
Operating Mode | Up | |
Count Rate | 30Hz, 5kHz | |
Time Format | 9999 | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | Relay (2) | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Reset | Front Panel | |
Panel Cutout Dimensions | Square - 69.00mm x 69.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,37000 € | 50,37 € |
| 10 | 41,88300 € | 418,83 € |
| 25 | 39,61000 € | 990,25 € |
| 50 | 38,19560 € | 1.909,78 € |
| 100 | 36,99950 € | 3.699,95 € |
| Unit Price without VAT: | 50,37000 € |
|---|---|
| Unit Price with VAT: | 60,94770 € |

