
BV0914BH3I155E030N100 | |
|---|---|
DigiKey Part Number | 4503-BV0914BH3I155E030N100-ND |
Manufacturer | |
Manufacturer Product Number | BV0914BH3I155E030N100 |
Description | XTAL OSC VCXO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO HCMOS Oscillator 3.3V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | ±30ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.577" L x 0.368" W (14.65mm x 9.35mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,04000 € | 22,04 € |
| 10 | 19,15500 € | 191,55 € |
| 25 | 18,11800 € | 452,95 € |
| 50 | 17,37180 € | 868,59 € |
| 100 | 16,65720 € | 1.665,72 € |
| 250 | 15,81352 € | 3.953,38 € |
| Unit Price without VAT: | 22,04000 € |
|---|---|
| Unit Price with VAT: | 26,66840 € |

