Light Curtain 390mm Hand/Arm Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 390mm Hand/Arm Blanking
BEBK-3SG-20D-44N-L1-N/P-C-C-860MM

BEBK-3SG-10D-40N-L1-N/P-C-C-390MM

DigiKey Part Number
3939-BEBK-3SG-10D-40N-L1-N/P-C-C-390MMTB-ND
Manufacturer
Manufacturer Product Number
BEBK-3SG-10D-40N-L1-N/P-C-C-390MM
Description
The BEBK-3SG series safety grati
Customer Reference
Detailed Description
Light Curtain 390mm Hand/Arm Blanking
Product Attributes
Type
Description
Select All
Category
Manufacturer
Milont Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Protection
Hand/Arm
Detection Capability
390mm
Protective Height
459mm
Number of Beams
40
Beam Pitch
10mm
Operating Range
0.5m ~ 30.0m
Features
Blanking
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
10 ~ 30VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Shen Zhen Milont Technology Co. Ltd
A separate 25,50 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1679,87000 €679,87 €
3543,90000 €1.631,70 €
Unit Price without VAT:679,87000 €
Unit Price with VAT:822,64270 €