1.2mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISRF-0249-D101

DigiKey Part Number
486-5484-ND
Manufacturer
Manufacturer Product Number
ISRF-0249-D101
Description
ISRF PULSE TRANSFORMER SMD 0.1A
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
1.2mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ISRF-0249-D101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Transformer Type
SCR and Triac Trigger (Encapsulated)
Inductance
1.2mH
ET (Volt-Time)
250VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.701" L x 0.717" W (17.80mm x 18.20mm)
Height - Seated (Max)
0.532" (13.50mm)
Operating Temperature
-25°C ~ 100°C
Weight
0.21 oz (6 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,67000 €6,67 €
106,01800 €60,18 €
455,62200 €252,99 €
905,44689 €490,22 €
1355,34667 €721,80 €
2705,17893 €1.398,31 €
5405,01580 €2.708,53 €
1.0354,86681 €5.037,15 €
Manufacturers Standard Package
Unit Price without VAT:6,67000 €
Unit Price with VAT:8,07070 €