GSP2.9113.16 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 4,68000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 340
Unit Price: 4,48000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 4,80000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 92
Unit Price: 4,80000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 64
Unit Price: 4,80000 €
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
GSP2.9103.13
GSP2.9103.13

GSP2.9113.16

DigiKey Part Number
486-5511-ND
Manufacturer
Manufacturer Product Number
GSP2.9113.16
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSP2.9113.16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Termination
Solder, Quick Connect - 0.189" (4.8mm)
Features
Terminating Cover
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Panel Thickness
0.118" (3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,80000 €4,80 €
104,08300 €40,83 €
253,82640 €95,66 €
503,64380 €182,19 €
1003,46990 €346,99 €
2503,25268 €813,17 €
5003,09750 €1.548,75 €
1.0002,94976 €2.949,76 €
2.5002,76532 €6.913,30 €
Manufacturers Standard Package
Unit Price without VAT:4,80000 €
Unit Price with VAT:5,80800 €