
FMAC-0974-K152I | |
|---|---|
DigiKey Part Number | FMAC-0974-K152I-ND |
Manufacturer | |
Manufacturer Product Number | FMAC-0974-K152I |
Description | LINE FLTR 480/520VAC 1.1KA CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 1.1 kA 480V, 520V 50/60Hz Single Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | FMAC-0974-K152I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V, 520V | |
Current | 1.1 kA | |
Frequency - Operating | 50/60Hz | |
Applications | Photovoltaic Inverter | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | 120µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.340,19000 € | 3.340,19 € |
| Unit Price without VAT: | 3.340,19000 € |
|---|---|
| Unit Price with VAT: | 4.041,62990 € |

