Parametric Equivalent
Parametric Equivalent

EF12.3197.1110.01 | |
|---|---|
DigiKey Part Number | EF12.3197.1110.01-ND |
Manufacturer | |
Manufacturer Product Number | EF12.3197.1110.01 |
Description | PWR ENT MOD RCPT IEC320-C20 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | EF12.3197.1110.01 Models |
Category | Switch Features Circuit Breaker, Switch On-Off, Illuminated |
Manufacturer SCHURTER Inc. | Current Rating - Circuit Breaker 20A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C20 | Features Shielded |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 33.90mm x 81.00mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cURus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EF12.2183.1110.01 | SCHURTER Inc. | 0 | EF12.2183.1110.01-ND | 82,85000 € | Parametric Equivalent |
| EF12.2561.1110.01 | SCHURTER Inc. | 0 | EF12.2561.1110.01-ND | 82,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 74,78750 € | 2.393,20 € |
| Unit Price without VAT: | 74,78750 € |
|---|---|
| Unit Price with VAT: | 90,49288 € |


