
DSO1-25-0001 | |
|---|---|
DigiKey Part Number | 486-DSO1-25-0001-ND - Tape & Reel (TR) 486-DSO1-25-0001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DSO1-25-0001 |
Description | CMC 1.4A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.4A DCR 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | CE, UKCA | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.354" W (23.00mm x 9.00mm) | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,72688 € | 1.890,75 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,78460 € |

