



9690.0100 | |
|---|---|
DigiKey Part Number | 486-2452-ND |
Manufacturer | |
Manufacturer Product Number | 9690.0100 |
Description | ROUND STANDOFF M4 NYLON 51MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Nylon, Brass Insert 2.008" (51.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.492" (12.50mm) | |
Between Board Height | 2.008" (51.00mm) | |
Length - Overall | 2.008" (51.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,98800 € | 4,94 € |
| 10 | 0,92100 € | 9,21 € |
| 25 | 0,84560 € | 21,14 € |
| 50 | 0,79540 € | 39,77 € |
| 100 | 0,75040 € | 75,04 € |
| 300 | 0,68873 € | 206,62 € |
| 500 | 0,66356 € | 331,78 € |
| 1.000 | 0,63255 € | 632,55 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

