
7100.1163.13 | |
|---|---|
DigiKey Part Number | 486-5914-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1163.13 |
Description | FUSE BOARD MNT 630MA 250VAC/VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1163.13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.1 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 5 | 1,75000 € | 8,75 € |
| 10 | 1,61500 € | 16,15 € |
| 50 | 1,33980 € | 66,99 € |
| 100 | 1,23600 € | 123,60 € |
| 300 | 1,08713 € | 326,14 € |
| 500 | 1,02380 € | 511,90 € |
| 1.000 | 0,94336 € | 943,36 € |
| 5.000 | 0,77827 € | 3.891,35 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |

