



6431.0053.15 | |
|---|---|
DigiKey Part Number | 486-6027-ND |
Manufacturer | |
Manufacturer Product Number | 6431.0053.15 |
Description | PWR ENT IN/OUT IEC320-2-2F PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-2-2/F; IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6431.0053.15 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-2-2/F; IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.60mm x 80.10mm |
Connector Type Receptacle, Female Sockets; Receptacle, Male Blades | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL |
Number of Positions 3 per connection (2) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6424.0253.15 | SCHURTER Inc. | 24 | 486-3796-ND | 41,80000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 € | 26,04 € |
| 10 | 22,13100 € | 221,31 € |
| 30 | 20,48000 € | 614,40 € |
| Unit Price without VAT: | 26,04000 € |
|---|---|
| Unit Price with VAT: | 31,50840 € |

