Single Phase EMC/EMI Line Filter 1 A 250V 50 ~ 60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.2610.01

DigiKey Part Number
486-5500.2610.01-ND
Manufacturer
Manufacturer Product Number
5500.2610.01
Description
FMBB NEO FILTER 1PH 2ST 1A 250VA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 250V 50 ~ 60Hz Two Stage Quick Connect
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
1 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50 ~ 60Hz
Series
Applications
Inverters, Power Drive Systems
Packaging
Bulk
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Quick Connect
Voltage - Rated AC
250V
Inductance
22mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2025,62300 €512,46 €
Unit Price without VAT:25,62300 €
Unit Price with VAT:31,00383 €