




4430.1559 | |
|---|---|
DigiKey Part Number | 486-5170-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1559 |
Description | CIR BRKR THRM 18A 240VAC 60VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 18A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 18A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Orange | |
Illumination Voltage (Nominal) | 110 ~ 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 € | 39,48 € |
| 5 | 32,75400 € | 163,77 € |
| 15 | 28,81600 € | 432,24 € |
| 60 | 24,48517 € | 1.469,11 € |
| 105 | 22,91457 € | 2.406,03 € |
| 255 | 20,61094 € | 5.255,79 € |
| Unit Price without VAT: | 39,48000 € |
|---|---|
| Unit Price with VAT: | 47,77080 € |

