
4301.5003 | |
|---|---|
DigiKey Part Number | 486-2122-ND |
Manufacturer | |
Manufacturer Product Number | 4301.5003 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4301.5003 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer SCHURTER Inc. | Current Rating - Filter 4A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.00mm x 33.00mm |
Current Rating - Appliance Inlet 4A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4301.8052 | SCHURTER Inc. | 68 | 486-3180-ND | 35,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,31000 € | 32,31 € |
| 10 | 27,46600 € | 274,66 € |
| 30 | 25,41833 € | 762,55 € |
| 50 | 24,51900 € | 1.225,95 € |
| 100 | 23,34970 € | 2.334,97 € |
| 250 | 21,88976 € | 5.472,44 € |
| Unit Price without VAT: | 32,31000 € |
|---|---|
| Unit Price with VAT: | 39,09510 € |





