
3413.0120.22 | |
|---|---|
DigiKey Part Number | 486-1681-2-ND - Tape & Reel (TR) 486-1681-1-ND - Cut Tape (CT) 486-1681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0120.22 |
Description | FUSE BRD MT 2.5A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0120.22 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.35 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0205 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71400 € | 3,57 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,54720 € | 27,36 € |
| 100 | 0,50480 € | 50,48 € |
| 250 | 0,45376 € | 113,44 € |
| 500 | 0,41848 € | 209,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38579 € | 385,79 € |
| 2.000 | 0,35549 € | 710,98 € |
| 3.000 | 0,33880 € | 1.016,40 € |
| 5.000 | 0,31879 € | 1.593,95 € |
| 7.000 | 0,30619 € | 2.143,33 € |
| 10.000 | 0,29333 € | 2.933,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

