
3403.0159.11 | |
|---|---|
DigiKey Part Number | 486-3449-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0159.11 |
Description | FUSE BRD MNT 200MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0159.11 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 35A DC |
Part Status Active | Melting I²t 0.092 |
Mounting Type Surface Mount | Approval Agency CQC, cURus, KC, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 5 | 1,27200 € | 6,36 € |
| 10 | 1,17300 € | 11,73 € |
| 50 | 0,97320 € | 48,66 € |
| 100 | 0,89780 € | 89,78 € |
| 300 | 0,78987 € | 236,96 € |
| 500 | 0,74396 € | 371,98 € |
| 1.000 | 0,68562 € | 685,62 € |
| 5.000 | 0,56598 € | 2.829,90 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,85130 € |


