
3403.0011.11 | |
|---|---|
DigiKey Part Number | 486-2990-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0011.11 |
Description | FUSE BRD MNT 315MA 250VAC/VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0011.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.019 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,57200 € | 7,86 € |
| 10 | 1,45100 € | 14,51 € |
| 50 | 1,20400 € | 60,20 € |
| 100 | 1,11060 € | 111,06 € |
| 300 | 0,97693 € | 293,08 € |
| 500 | 0,92006 € | 460,03 € |
| 1.000 | 0,84783 € | 847,83 € |
| 5.000 | 0,69960 € | 3.498,00 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |



