
3402.0005.11 | |
|---|---|
DigiKey Part Number | 486-2065-ND |
Manufacturer | |
Manufacturer Product Number | 3402.0005.11 |
Description | FUSE BRD MNT 160MA 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0005.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0018 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,05800 € | 5,29 € |
| 10 | 0,97600 € | 9,76 € |
| 50 | 0,80920 € | 40,46 € |
| 100 | 0,74660 € | 74,66 € |
| 300 | 0,65683 € | 197,05 € |
| 500 | 0,61870 € | 309,35 € |
| 1.000 | 0,57025 € | 570,25 € |
| 5.000 | 0,47090 € | 2.354,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |



