
3-123-544 | |
|---|---|
DigiKey Part Number | 486-3-123-544-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-544 |
Description | LINE FILTER 125V/250VAC 30A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,25000 € | 88,25 € |
| 12 | 70,86333 € | 850,36 € |
| 27 | 65,96074 € | 1.780,94 € |
| 51 | 62,34863 € | 3.179,78 € |
| 102 | 62,27647 € | 6.352,20 € |
| Unit Price without VAT: | 88,25000 € |
|---|---|
| Unit Price with VAT: | 106,78250 € |


