Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.1607.11

DigiKey Part Number
486-3918-ND
Manufacturer
Manufacturer Product Number
1241.1607.11
Description
SWITCH TACTILE SPST-NO 0.05A 42V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1241.1607.11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 42VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.95mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
11.40mm x 11.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
220gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Travel
0.35mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,14000 €4,14 €
103,45700 €34,57 €
253,20360 €80,09 €
1002,85600 €285,60 €
3002,61927 €785,78 €
5002,52146 €1.260,73 €
1.0002,40106 €2.401,06 €
2.5002,26284 €5.657,10 €
Manufacturers Standard Package
Unit Price without VAT:4,14000 €
Unit Price with VAT:5,00940 €