0034.3102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 30
Unit Price: 2,92000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.395
Unit Price: 2,80000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 295
Unit Price: 7,26000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 7,91320 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 496
Unit Price: 2,35000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 20
Unit Price: 5,05200 €
Datasheet
32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3102

DigiKey Part Number
486-1327-ND
Manufacturer
Manufacturer Product Number
0034.3102
Description
FUSE GLASS 32MA 250VAC 5X20MM
Customer Reference
Detailed Description
32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0019
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes